
EVKT730-KNOB-Q-01A | |
|---|---|
DigiKey Part Number | 1589-2031-ND |
Manufacturer | |
Manufacturer Product Number | EVKT730-KNOB-Q-01A |
Description | MAGALPHA MA730 ROTARY KNOB KIT |
Customer Reference | |
Detailed Description | MA730 MagAlpha Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Contents Board(s), Accessories |
Packaging Box | Utilized IC / Part MA730 |
Part Status Discontinued at DigiKey | Base Product Number |
Sensor Type Magnetic, Rotary Position |