
EV7741DQ-00A | |
|---|---|
DigiKey Part Number | 1589-EV7741DQ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV7741DQ-00A |
Description | EVAL BOARD FOR MP7741 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP7741 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 9.5V ~ 36V | |
Utilized IC / Part | MP7741 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,12000 | € 44,12 |
| Unit Price without VAT: | € 44,12000 |
|---|---|
| Unit Price with VAT: | € 53,38520 |
