



EV4255-VE-00A | |
|---|---|
DigiKey Part Number | 1589-EV4255-VE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4255-VE-00A |
Description | EVAL BOARD FOR MP4255 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP4255 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V ~ 36V | |
Current - Output | 3A, 3A | |
Voltage - Input | 6V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MP4255 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,47000 | € 22,47 |
| Unit Price without VAT: | € 22,47000 |
|---|---|
| Unit Price with VAT: | € 27,18870 |
