
MNS2-9-W2-PS-050 | |
|---|---|
DigiKey Part Number | 1859-1075-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-PS-050 |
Description | ALTA WIRELESS PRESSURE METER - 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/4" (6.35mm) NPT IoT Finished Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Accuracy | ±0.5% | |
Voltage - Supply | 2V ~ 3.8V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 332,80000 | € 332,80 |
| 5 | € 313,21000 | € 1 566,05 |
| 10 | € 305,90400 | € 3 059,04 |
| 25 | € 297,15000 | € 7 428,75 |
| Unit Price without VAT: | € 332,80000 |
|---|---|
| Unit Price with VAT: | € 402,68800 |
