
MNS2-9-IN-CM-020 | |
|---|---|
DigiKey Part Number | 1859-1059-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-IN-CM-020 |
Description | ALTA INDUSTRIAL WIRELESS AC CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A Channel Current Sensor IoT Finished Device |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Output | - | |
Sensitivity | - | |
Frequency | 50Hz ~ 100Hz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 2V ~ 3.8V | |
Response Time | - | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 192,64000 | € 192,64 |
| 5 | € 180,28000 | € 901,40 |
| 10 | € 175,67300 | € 1 756,73 |
| 25 | € 170,15840 | € 4 253,96 |
| 50 | € 166,38240 | € 8 319,12 |
| Unit Price without VAT: | € 192,64000 |
|---|---|
| Unit Price with VAT: | € 233,09440 |

