8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
TMR-JNAN09-008ASS00A
TMR-JNAN09-008ASS00A
AirBorn - A Molex Company: TriMate Circular Connectors

TMR-JNAN09-008ASS00A

DigiKey Part Number
4134-TMR-JNAN09-008ASS00A-ND
Manufacturer
Manufacturer Product Number
TMR-JNAN09-008ASS00A
Description
CONN RCPT FMALE 8POS GOLD SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
TMR-JNAN09-008ASS00A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
9-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Tin Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 206,37000€ 206,37
10€ 182,88500€ 1 828,85
Manufacturers Standard Package
Unit Price without VAT:€ 206,37000
Unit Price with VAT:€ 249,70770