New Product
Terminal Male, Pin (Plug) Connector Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2270060003

DigiKey Part Number
900-2270060003-ND
Manufacturer
Manufacturer Product Number
2270060003
Description
SENT 3.4MM PF PIN IN BAG, 26MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
2270060003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Press-Fit
Wire Gauge
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 4,02000€ 4,02
10€ 3,41600€ 34,16
25€ 3,20160€ 80,04
50€ 3,04900€ 152,45
100€ 2,90330€ 290,33
250€ 2,72156€ 680,39
500€ 2,59170€ 1 295,85
1 000€ 2,46809€ 2 468,09
2 500€ 2,31373€ 5 784,32
Manufacturers Standard Package
Unit Price without VAT:€ 4,02000
Unit Price with VAT:€ 4,86420