
Category | 2nd Connector HFM Plug |
Manufacturer Molex | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type RG-174 |
Style HFM to HFM | Cable Impedance 50 Ohms |
1st Connector HFM Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,18000 | € 19,18 |
| 50 | € 14,55140 | € 727,57 |
| 100 | € 13,85730 | € 1 385,73 |
| Unit Price without VAT: | € 19,18000 |
|---|---|
| Unit Price with VAT: | € 23,20780 |