New at DigiKey
Cable Assembly Coaxial HFM to Fakra RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2257752112

DigiKey Part Number
900-2257752112-ND
Manufacturer
Manufacturer Product Number
2257752112
Description
HFM RG174 USL PLG TO USL JCK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HFM to Fakra RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
HFM Jack
Manufacturer
Molex
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
RG-174
Style
HFM to Fakra
Cable Impedance
50 Ohms
1st Connector
HFM Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 27,79000€ 27,79
50€ 21,08220€ 1 054,11
100€ 20,07690€ 2 007,69
Manufacturers Standard Package
Unit Price without VAT:€ 27,79000
Unit Price with VAT:€ 33,62590