2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240911024

DigiKey Part Number
900-2240911024-ND
Manufacturer
Manufacturer Product Number
2240911024
Description
CLIK-MATE 1.25 R-R 2CKT 600MM DI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Connector
0.049" (1.25mm)
Series
Length
1.97' (600.00mm)
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 597
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,31000€ 2,31
10€ 1,96500€ 19,65
25€ 1,84120€ 46,03
50€ 1,75340€ 87,67
100€ 1,66950€ 166,95
300€ 1,54493€ 463,48
500€ 1,49024€ 745,12
1 000€ 1,41914€ 1 419,14
Manufacturers Standard Package
Unit Price without VAT:€ 2,31000
Unit Price with VAT:€ 2,79510