2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781024

DigiKey Part Number
900-2196781024-ND
Manufacturer
Manufacturer Product Number
2196781024
Description
MICRO LATCH 2.0 R-R 2CKT 600MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2196781024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
1.97' (600.00mm)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,58000€ 2,58
10€ 2,19300€ 21,93
25€ 2,05520€ 51,38
50€ 1,95740€ 97,87
100€ 1,86370€ 186,37
250€ 1,74704€ 436,76
500€ 1,66362€ 831,81
1 000€ 1,58425€ 1 584,25
2 500€ 1,48514€ 3 712,85
Manufacturers Standard Package
Unit Price without VAT:€ 2,58000
Unit Price with VAT:€ 3,12180