2163311041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163311041

DigiKey Part Number
900-2163311041-ND
Manufacturer
Manufacturer Product Number
2163311041
Description
EDGE LOCK R-S 4CKT 100MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2163311041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 2,99000€ 2,99
10€ 2,54000€ 25,40
30€ 2,35067€ 70,52
50€ 2,26740€ 113,37
100€ 2,15910€ 215,91
250€ 2,02384€ 505,96
500€ 1,92724€ 963,62
1 000€ 1,83530€ 1 835,30
2 500€ 1,72050€ 4 301,25
Manufacturers Standard Package
Unit Price without VAT:€ 2,99000
Unit Price with VAT:€ 3,61790