HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082460200

DigiKey Part Number
900-2082460200TR-ND - Tape & Reel (TR)
900-2082460200CT-ND - Cut Tape (CT)
900-2082460200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2082460200
Description
HFM DUAL STACK PCB PLUG KEY A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2082460200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
2
Mfr
Features
Code A
Series
Housing Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Bronze
Part Status
Active
Body Material
Bronze
Connector Style
Body Finish
Tin
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
25
Fastening Type
Latch Lock
Insertion Loss
0.10dB
Frequency - Max
9 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
152€ 2,04862€ 311,39
304€ 1,95082€ 593,05
456€ 1,89581€ 864,49
760€ 1,82871€ 1 389,82
1 064€ 1,78584€ 1 900,13
1 520€ 1,74148€ 2 647,05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,84000€ 2,84
10€ 2,41100€ 24,11
25€ 2,26000€ 56,50
50€ 2,15180€ 107,59
Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,92000€ 2,92
10€ 2,48400€ 24,84
25€ 2,32760€ 58,19
50€ 2,21640€ 110,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,84000
Unit Price with VAT:€ 3,43640