
2082440210 | |
|---|---|
DigiKey Part Number | 900-2082440210TR-ND - Tape & Reel (TR) 900-2082440210CT-ND - Cut Tape (CT) 900-2082440210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082440210 |
Description | HFM PCBPLUG-R/A QUAD KEYZ 2.2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082440210 Models |
Category | Number of Ports 4 |
Mfr | Features Code G |
Series | Housing Color Blue, Water |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Bronze |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
Frequency - Max 9 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,30000 | € 3,30 |
| 10 | € 2,80500 | € 28,05 |
| 25 | € 2,62920 | € 65,73 |
| 50 | € 2,50360 | € 125,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | € 2,31467 | € 351,83 |
| 304 | € 2,20414 | € 670,06 |
| 456 | € 2,14200 | € 976,75 |
| 760 | € 2,06620 | € 1 570,31 |
| 1 064 | € 2,01776 | € 2 146,90 |
| 1 520 | € 1,96766 | € 2 990,84 |
| Unit Price without VAT: | € 3,30000 |
|---|---|
| Unit Price with VAT: | € 3,99300 |


