
2082440200 | |
|---|---|
DigiKey Part Number | 900-2082440200TR-ND - Tape & Reel (TR) 900-2082440200CT-ND - Cut Tape (CT) 900-2082440200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082440200 |
Description | HFM PCBPLUG-R/A QUAD KEYA 2.2MMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082440200 Models |
Category | Number of Ports 1 |
Mfr | Features Code A |
Series | Housing Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Bronze |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,30000 | € 3,30 |
| 10 | € 2,80600 | € 28,06 |
| 25 | € 2,62960 | € 65,74 |
| 50 | € 2,50420 | € 125,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | € 2,31513 | € 351,90 |
| 304 | € 2,20461 | € 670,20 |
| 456 | € 2,14243 | € 976,95 |
| 760 | € 2,06663 | € 1 570,64 |
| 1 064 | € 2,01818 | € 2 147,34 |
| 1 520 | € 1,96807 | € 2 991,47 |
| Unit Price without VAT: | € 3,30000 |
|---|---|
| Unit Price with VAT: | € 3,99300 |