
2082410200 | |
|---|---|
DigiKey Part Number | 900-2082410200CT-ND - Cut Tape (CT) 900-2082410200DKR-ND - Digi-Reel® 900-2082410200TR-ND |
Manufacturer | |
Manufacturer Product Number | 2082410200 |
Description | HFM SING PCB PLUG KEY A 2.20MM P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082410200 Models |
Category | Number of Ports 1 |
Mfr | Features Code A |
Series | Housing Color Black |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,61000 | € 16,10 |
| 25 | € 1,50840 | € 37,71 |
| 50 | € 1,43640 | € 71,82 |
| 100 | € 1,36770 | € 136,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | € 1,27712 | € 337,16 |
| 528 | € 1,21616 | € 642,13 |
| 792 | € 1,18187 | € 936,04 |
| 1 320 | € 1,14003 | € 1 504,84 |
| 1 848 | € 1,11331 | € 2 057,40 |
| 2 640 | € 1,08566 | € 2 866,14 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,28690 |


