
2016442261 | |
|---|---|
DigiKey Part Number | 900-2016442261-ND |
Manufacturer | |
Manufacturer Product Number | 2016442261 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442261 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,43700 | € 4,37 |
| 100 | € 0,37120 | € 37,12 |
| 500 | € 0,33132 | € 165,66 |
| 1 000 | € 0,31550 | € 315,50 |
| 5 000 | € 0,28162 | € 1 408,10 |
| 10 000 | € 0,26819 | € 2 681,90 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |