
2003161101 | |
|---|---|
DigiKey Part Number | WM26592-ND |
Manufacturer | |
Manufacturer Product Number | 2003161101 |
Description | RELAY SCKT 1 REL SLOW BLOW FUSE |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2003161101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header | |
Contact Type | Male Pin, Power | |
Number of Positions | 8 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |