



Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 18 Differential Pairs |
Packaging Tray | Features Shielded |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Usage Backplane, Orthogonal | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Impel™ | Current Rating (Amps) 0.075A per Contact |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.092" (2.35mm) | Voltage Rating 150VAC/DC |
Number of Rows 6 | Base Product Number |
Number of Columns 6 |