
1731120076 | |
|---|---|
DigiKey Part Number | WM12696-ND |
Manufacturer | |
Manufacturer Product Number | 1731120076 |
Description | FCT TOOL CRIMPING DIE |
Customer Reference | |
Detailed Description | Tool Positioner For D-Sub Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts | |
Specifications | - | |
Compatible Tools | 173112-0075 | |
Cable Group | - | |
Base Product Number |