
1731110465 | |
|---|---|
DigiKey Part Number | 900-1731110465-ND |
Manufacturer | |
Manufacturer Product Number | 1731110465 |
Description | FCT HOOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110465 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Flat | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,62000 | € 5,62 |
| 10 | € 4,77700 | € 47,77 |
| 25 | € 4,47720 | € 111,93 |
| 50 | € 4,26340 | € 213,17 |
| 100 | € 4,05980 | € 405,98 |
| 300 | € 3,75710 | € 1 127,13 |
| 500 | € 3,62416 | € 1 812,08 |
| 1 000 | € 3,45137 | € 3 451,37 |
| Unit Price without VAT: | € 5,62000 |
|---|---|
| Unit Price with VAT: | € 6,80020 |
