Parametric Equivalent

1731090149 | |
|---|---|
DigiKey Part Number | 1731090149-ND |
Manufacturer | |
Manufacturer Product Number | 1731090149 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,17000 | € 10,17 |
| 10 | € 8,64200 | € 86,42 |
| 25 | € 8,10080 | € 202,52 |
| 50 | € 7,71400 | € 385,70 |
| 100 | € 7,34590 | € 734,59 |
| 250 | € 6,88620 | € 1 721,55 |
| 500 | € 6,55786 | € 3 278,93 |
| 1 000 | € 6,24526 | € 6 245,26 |
| Unit Price without VAT: | € 10,17000 |
|---|---|
| Unit Price with VAT: | € 12,30570 |
