
Category | Features Latch Lock |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Color White |
Packaging Bulk | Material - Insulation Polyamide (PA), Nylon |
Part Status Obsolete | Material Flammability Rating UL94 V-2 |
Card Type Non Specified - Single Edge | Operating Temperature 0°C ~ 75°C |
Number of Positions 7 | Note Contacts Sold Separately |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Pitch 0.156" (3.96mm) |
