
1502010016 | |
|---|---|
DigiKey Part Number | 900-1502010016-ND |
Manufacturer | |
Manufacturer Product Number | 1502010016 |
Description | CONN PWR LOCK HSG 6POS 3.00MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1502010016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |







