



1461860250 | |
|---|---|
DigiKey Part Number | WM20705-ND |
Manufacturer | |
Manufacturer Product Number | 1461860250 |
Description | RF ANT 1.561/1.575GHZ FLAT 250MM |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461860250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz, 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.55dBi, 3.25dBi, 4dBi | |
Power - Max | 2 W | |
Features | Cable - 250mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | BeiDou, GLONASS, WiMax, WLAN, Wi-Fi | |
Base Product Number |