
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | - | |
Type | Strain Relief Grip | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.68" ~ 0.81" (17.3mm ~ 20.6mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | Stainless Steel Grip | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 96,65000 | € 96,65 |
| 10 | € 82,15800 | € 821,58 |
| 25 | € 77,01880 | € 1 925,47 |
| 50 | € 73,34700 | € 3 667,35 |
| 100 | € 71,10410 | € 7 110,41 |
| Unit Price without VAT: | € 96,65000 |
|---|---|
| Unit Price with VAT: | € 116,94650 |