1300130541
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300130541
1300130541
1300130541

1300130541

DigiKey Part Number
WM20934-ND
Manufacturer
Manufacturer Product Number
1300130541
Description
CONN ADAPTER 5P-5P F-M PNL MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Nut
Fastening Type
Threaded
Housing Material
Brass
Housing Color
Silver
Features
Mounting Hardware
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
4 pcs - 1 Adapter, 1 Gasket, 1 Nut, 1 Washer
Current Rating (Amps)
8A
Voltage Rating
600V
Operating Temperature
-20°C ~ 60°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 105,37000€ 105,37
10€ 89,57600€ 895,76
25€ 83,97320€ 2 099,33
50€ 79,97040€ 3 998,52
100€ 78,15410€ 7 815,41
Manufacturers Standard Package
Unit Price without VAT:€ 105,37000
Unit Price with VAT:€ 127,49770

Other Suppliers on DigiKey

9In Stock
Ships from WEC