
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,49000 | € 27,49 |
| 10 | € 23,35900 | € 233,59 |
| 25 | € 21,89720 | € 547,43 |
| 50 | € 20,85240 | € 1 042,62 |
| 100 | € 19,85790 | € 1 985,79 |
| 250 | € 18,61616 | € 4 654,04 |
| Unit Price without VAT: | € 27,49000 |
|---|---|
| Unit Price with VAT: | € 33,26290 |