Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210400295

DigiKey Part Number
900-1210400295-ND
Manufacturer
Manufacturer Product Number
1210400295
Description
CAB162N 3G075X1000PVC H12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
1m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,30000€ 9,30
10€ 7,90300€ 79,03
25€ 7,40720€ 185,18
50€ 7,05380€ 352,69
100€ 6,71710€ 671,71
250€ 6,29676€ 1 574,19
500€ 5,99648€ 2 998,24
1 000€ 5,71064€ 5 710,64
Manufacturers Standard Package
Unit Price without VAT:€ 9,30000
Unit Price with VAT:€ 11,25300