Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0937655320 | |
|---|---|
DigiKey Part Number | 900-0937655320-ND |
Manufacturer | |
Manufacturer Product Number | 0937655320 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0937655320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | Flash | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |








