



0877830301 | |
|---|---|
DigiKey Part Number | WM24088-ND |
Manufacturer | |
Manufacturer Product Number | 0877830301 |
Description | CONN SKT MINIDIMM 244POS SMD |
Customer Reference | |
Detailed Description | 244 Position MiniDIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877830301 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Insertion Angle 22.5° Angle |
Series | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.050" (1.27mm) |
Connector Style MiniDIMM | Color Black |
Number of Positions 244 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-244 | Base Product Number |