



0786030001 | |
|---|---|
DigiKey Part Number | WM9488-ND |
Manufacturer | |
Manufacturer Product Number | 0786030001 |
Description | CONN SKT DIMM 240POS SMD |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0786030001 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.062" (1.57mm) |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 240 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR3 SDRAM | Base Product Number |
Standards MO-269 |