
0743370015 | |
|---|---|
DigiKey Part Number | WM7322-ND |
Manufacturer | |
Manufacturer Product Number | 0743370015 |
Description | CONN VHDCI STCK RCPT 68/68P R/A |
Customer Reference | |
Detailed Description | 68, 68 Position Stacked, 2 Receptacles Connector SCSI+, VHDCI Panel Mount, Through Hole, Right Angle Solder |
EDA/CAD Models | 0743370015 Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Flange Feature Housing/Shell (M2.6) |
Packaging Tray | Type SCSI+, VHDCI |
Part Status Obsolete | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Stacked, 2 Receptacles | Contact Finish Thickness Flash |
Number of Positions 68, 68 | Base Product Number |
Number of Rows 2 |
