cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740298050

Digi-Key Part Number
0740298050-ND
Manufacturer
Molex
Manufacturer Product Number
0740298050
Supplier
Description
CONN RCPT VHDM 3POS PCB
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Black VHDM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
VHDM
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
120V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
74029-8050
074029-8050
740298050
740-29-8050
0740-29-8050
Standard Package1 080