
0735912100 | |
|---|---|
DigiKey Part Number | 900-0735912100TR-ND - Tape & Reel (TR) 900-0735912100CT-ND - Cut Tape (CT) 900-0735912100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912100 |
Description | SMSJ ISOLATOR/859-894 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 859 MHz ~ 894 MHz Isolator 100 W 22dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 859 MHz ~ 894 MHz | |
Isolation | 22dB (Min) | |
Power - Average Forward | 100 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,48000 | € 13,48 |
| 10 | € 11,73100 | € 117,31 |
| 25 | € 11,12400 | € 278,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 8,45325 | € 676,26 |
| 160 | € 8,13675 | € 1 301,88 |
| 240 | € 7,96025 | € 1 910,46 |
| 400 | € 7,74653 | € 3 098,61 |
| 560 | € 7,61082 | € 4 262,06 |
| 800 | € 7,47126 | € 5 977,01 |
| Unit Price without VAT: | € 13,48000 |
|---|---|
| Unit Price with VAT: | € 16,31080 |