



0541325062 | |
|---|---|
DigiKey Part Number | WM6785TR-ND - Tape & Reel (TR) WM6785CT-ND - Cut Tape (CT) WM6785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541325062 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541325062 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,71000 | € 2,71 |
| 10 | € 2,30300 | € 23,03 |
| 25 | € 2,15920 | € 53,98 |
| 50 | € 2,05600 | € 102,80 |
| 100 | € 1,95770 | € 195,77 |
| 250 | € 1,83512 | € 458,78 |
| 500 | € 1,74796 | € 873,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,40872 | € 3 613,08 |
| 3 000 | € 2,29387 | € 6 881,61 |
| 4 500 | € 2,22925 | € 10 031,62 |
| Unit Price without VAT: | € 2,71000 |
|---|---|
| Unit Price with VAT: | € 3,27910 |













