
0534811879 | |
|---|---|
DigiKey Part Number | 0534811879-ND |
Manufacturer | |
Manufacturer Product Number | 0534811879 |
Description | CONN PLUG 180POS SMD GOLD |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0534811879 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |