



0524373071 | |
|---|---|
DigiKey Part Number | WM7981TR-ND - Tape & Reel (TR) WM7981CT-ND - Cut Tape (CT) WM7981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524373071 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524373071 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 10 | € 2,53200 | € 25,32 |
| 25 | € 2,37280 | € 59,32 |
| 50 | € 2,25920 | € 112,96 |
| 100 | € 2,15140 | € 215,14 |
| 250 | € 2,01668 | € 504,17 |
| 500 | € 1,93650 | € 968,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,17389 | € 2 173,89 |
| 2 000 | € 2,07022 | € 4 140,44 |
| 3 000 | € 2,01190 | € 6 035,70 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,60580 |












