
0502128000-12-N6 | |
|---|---|
DigiKey Part Number | 0502128000-12-N6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-N6 |
Description | 12" PRE-CRIMP 3049 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-N6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,62000 | € 6,20 |
| 30 | € 0,54533 | € 16,36 |
| 50 | € 0,51520 | € 25,76 |
| 100 | € 0,47860 | € 47,86 |
| 250 | € 0,43660 | € 109,15 |
| 500 | € 0,40914 | € 204,57 |
| 1 000 | € 0,38492 | € 384,92 |
| 2 500 | € 0,35726 | € 893,15 |
| 5 000 | € 0,33921 | € 1 696,05 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |