
0471031001 | |
|---|---|
DigiKey Part Number | 0471031001-ND |
Manufacturer | |
Manufacturer Product Number | 0471031001 |
Description | CONN SPRING BATTERY 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |