
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,15100 | € 11,51 |
| 30 | € 1,06467 | € 31,94 |
| 50 | € 1,02680 | € 51,34 |
| 100 | € 0,97780 | € 97,78 |
| 250 | € 0,91652 | € 229,13 |
| 500 | € 0,87276 | € 436,38 |
| 1 000 | € 0,83110 | € 831,10 |
| 2 500 | € 0,77908 | € 1 947,70 |
| 5 000 | € 0,74193 | € 3 709,65 |
| Unit Price without VAT: | € 1,15100 |
|---|---|
| Unit Price with VAT: | € 1,39271 |