
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,05600 | € 10,56 |
| 30 | € 0,97667 | € 29,30 |
| 50 | € 0,94220 | € 47,11 |
| 100 | € 0,89720 | € 89,72 |
| 250 | € 0,84096 | € 210,24 |
| 500 | € 0,80078 | € 400,39 |
| 1 000 | € 0,76256 | € 762,56 |
| 2 500 | € 0,71483 | € 1 787,07 |
| 5 000 | € 0,68074 | € 3 403,70 |
| Unit Price without VAT: | € 1,05600 |
|---|---|
| Unit Price with VAT: | € 1,27776 |