
0398900405 | |
|---|---|
DigiKey Part Number | 0398900405-ND |
Manufacturer | |
Manufacturer Product Number | 0398900405 |
Description | TERM BLOCK 5POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398900405 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Copper - Nickel Plated |
Current 17.5 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 2,01800 | € 20,18 |
| 25 | € 1,76200 | € 44,05 |
| 50 | € 1,60120 | € 80,06 |
| 100 | € 1,46720 | € 146,72 |
| 350 | € 1,28491 | € 449,72 |
| 700 | € 1,21169 | € 848,18 |
| 1 050 | € 1,17628 | € 1 235,09 |
| 5 250 | € 1,07700 | € 5 654,25 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,42430 |
