Connector Header Board Edge, Through Hole, Right Angle 154 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347630001

DigiKey Part Number
WM17911-ND
Manufacturer
Manufacturer Product Number
0347630001
Description
CONN HEADER BRD EDGE 154POS
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 154 position
Datasheet
 Datasheet
EDA/CAD Models
0347630001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.503" (38.18mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 856 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

856In Stock
Ships from WEC