
0191640308 | |
|---|---|
DigiKey Part Number | 900-0191640308TR-ND - Tape & Reel (TR) 900-0191640308CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640308 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.475" (12.07mm) | |
Length - Overall | 1.630" (41.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.235" (5.97mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,93500 | € 9,35 |
| 25 | € 0,87680 | € 21,92 |
| 50 | € 0,83500 | € 41,75 |
| 100 | € 0,79490 | € 79,49 |
| 250 | € 0,74516 | € 186,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,74176 | € 370,88 |
| 1 000 | € 0,70636 | € 706,36 |
| 1 500 | € 0,68644 | € 1 029,66 |
| 2 500 | € 0,66215 | € 1 655,38 |
| 3 500 | € 0,64662 | € 2 263,17 |
| 5 000 | € 0,63057 | € 3 152,85 |
| 12 500 | € 0,59113 | € 7 389,13 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,33100 |


