Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190820034 | |
|---|---|
DigiKey Part Number | 900-0190820034TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190820034 |
Description | COMPRESSION STYLE RING TONGUE TE |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.313" (33.35mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Wire Gauge 8 AWG |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Insulation Non-Insulated |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.594" (15.09mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190820016 | Molex | 0 | 0190820016-ND | € 0,50632 | Parametric Equivalent |
| 0192210482 | Molex | 0 | 0192210482-ND | € 0,42798 | Parametric Equivalent |
| 0192210483 | Molex | 1 877 | WM13879-ND | € 1,09000 | Parametric Equivalent |

