0190700612 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,16446
Datasheet

Parametric Equivalent


Molex
In Stock: 12 499
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


Molex
In Stock: 11 360
Unit Price: € 0,24000
Datasheet

Parametric Equivalent


Molex
In Stock: 5 802
Unit Price: € 0,32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,08749
Datasheet

Parametric Equivalent


Molex
In Stock: 148 320
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 371
Unit Price: € 9,61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,81487
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 209
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14 928
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 292
Unit Price: € 0,84000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25 281
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23 501
Unit Price: € 0,45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 087
Unit Price: € 0,57000
Datasheet
Image for 0190700612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700612

DigiKey Part Number
900-0190700612-ND
Manufacturer
Manufacturer Product Number
0190700612
Description
RING INSLKRMP 22-18 AA-233-10X B
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.283" (7.20mm)
Length - Overall
0.816" (20.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Black
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.