0190560083 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 676
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 531
Unit Price: € 0,32000
Datasheet

Parametric Equivalent


Molex
In Stock: 209
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,14255
Datasheet

Parametric Equivalent


Molex
In Stock: 4 577
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


Molex
In Stock: 8 268
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,22414
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 933
Unit Price: € 1,57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,24470
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 520
Unit Price: € 0,50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,79000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 0,56000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 1,02000
Datasheet
Image for 0190560083 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190560083

DigiKey Part Number
900-0190560083-ND
Manufacturer
Manufacturer Product Number
0190560083
Description
RING VERSAKRIMP H/D (B-328-10HD)
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.