



0190230006 | |
|---|---|
DigiKey Part Number | WM14200TR-ND - Tape & Reel (TR) WM14200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190230006 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190230006 Models |
Category | Length - Overall 0.921" (23.39mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Zinc |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Length 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,25100 | € 2,51 |
| 25 | € 0,23440 | € 5,86 |
| 50 | € 0,22340 | € 11,17 |
| 100 | € 0,21270 | € 21,27 |
| 250 | € 0,19940 | € 49,85 |
| 500 | € 0,18986 | € 94,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,22867 | € 343,00 |
| 3 000 | € 0,21775 | € 653,25 |
| 4 500 | € 0,21161 | € 952,25 |
| 7 500 | € 0,20412 | € 1 530,90 |
| 10 500 | € 0,19933 | € 2 092,97 |
| 15 000 | € 0,19438 | € 2 915,70 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |

