
0190030015 | |
|---|---|
DigiKey Part Number | WM19644TR-ND - Tape & Reel (TR) WM19644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030015 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030015 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Salmon |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.860" (21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,25300 | € 2,53 |
| 25 | € 0,23720 | € 5,93 |
| 50 | € 0,22600 | € 11,30 |
| 100 | € 0,21500 | € 21,50 |
| 250 | € 0,20152 | € 50,38 |
| 500 | € 0,19190 | € 95,95 |
| 1 000 | € 0,18274 | € 182,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,44586 | € 891,72 |
| 4 000 | € 0,42457 | € 1 698,28 |
| 6 000 | € 0,41259 | € 2 475,54 |
| 10 000 | € 0,39799 | € 3 979,90 |
| 14 000 | € 0,38865 | € 5 441,10 |
| 20 000 | € 0,37900 | € 7 580,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |